text.skipToContent text.skipToNavigation

Manufacturer Part #

106K100CS4

CS4 Series 100 V 10uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 1030
Product Specification Section
Paktron Capacitors 106K100CS4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 106K100CS4 is a part of CS4 Series 100 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
3,481
USA:
3,481
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.01
USD
Quantity
Unit Price
1
$13.01
4
$12.86
20
$12.67
40
$12.60
125+
$12.39
Product Variant Information section