Manufacturer Part #
106K050CS4G-C
Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) Gull Wing DIP 0.003 Ohm 125C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 106K050CS4G-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 106K050CS4G-C - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$11.85
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole