text.skipToContent text.skipToNavigation

Manufacturer Part #

W3F15C2238AT1A

W3F Series 1206 22 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W3F15C2238AT1A - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 22nF
Tolerance (%): -20% to +50%
Case Size: 1206 (3216 Metric)
Rated Voltage: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$148.40
USD
Quantity
Unit Price
2,000
$0.0742
4,000
$0.0729
6,000
$0.0722
10,000
$0.0712
20,000+
$0.0693