text.skipToContent text.skipToNavigation

Manufacturer Part #

W2F15C4728AT1A

W2F Series 0805 4.7 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2F15C4728AT1A - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 4.7nF
Tolerance (%): -20% to +50%
Case Size: 0805 (2012 Metric)
Rated Voltage: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$636.00
USD
Quantity
Unit Price
4,000
$0.0809
8,000
$0.0795
12,000
$0.0788
16,000
$0.0782
20,000+
$0.0764
Product Variant Information section