Manufacturer Part #
W2F11A4718AT1F
W2F Series 0805 470 pF 100 V -20 / +50% Tolerance NP0 SMT Feedthru Capacitor
Product Specification Section
KYOCERA AVX W2F11A4718AT1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2F11A4718AT1F - Technical Attributes
Attributes Table
Dielectric: | NP0 |
Capacitance: | 470pF |
Tolerance (%): | -20% to +50% |
Case Size: | 0805 (2012 Metric) |
Rated Voltage: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.0994
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount