text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2222M35Y5US63V5

VY2 Series Ø 9 x 5 mm 0.0022 uF 440/300VAC ±20% Y5U LS=5mmCeramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay VY2222M35Y5US63V5 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Dimension: T  5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
4,000
$0.103
10,000
$0.101
15,000+
$0.0984
Product Variant Information section