text.skipToContent text.skipToNavigation

Manufacturer Part #

T51D107M016C0050

T51 Series 100uF 16VDC ±20% Polymer Surface Mount Chip Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay T51D107M016C0050 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Dissipation Factor: 10%
Ripple Current: 2.12A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
500
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.65
Product Variant Information section