Manufacturer Part #
SR075C103KAR
0.01uF 50V X7R 10% Radial 2.54mm 125°C - Specialty Ceramic Capacitors
Product Specification Section
KYOCERA AVX SR075C103KAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR075C103KAR - Technical Attributes
Attributes Table
Dielectric: | X7R |
Capacitance: | 0.01µF |
Tolerance (%): | ±10% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 3.81mm x L 3.81mm x W 2.54mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0585
3,000
$0.0569
5,000
$0.0562
15,000
$0.0547
25,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole