Manufacturer Part #
S203M75Z5UN63J0R
S Series 0.02 uF 1 kV ±20% Z5U LS=10 mm Radial Ceramic Disc Capacitor
Product Specification Section
Vishay S203M75Z5UN63J0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S203M75Z5UN63J0R - Technical Attributes
Attributes Table
Dielectric: | Z5U |
Capacitance: | 0.02µF |
Tolerance (%): | ±20% |
Rated Voltage: | 1kV |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.156
1,500
$0.153
2,500
$0.151
5,000
$0.149
10,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole