text.skipToContent text.skipToNavigation

Manufacturer Part #

S102K29Y5PN6TJ5R

S Series Ø 7.5 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay S102K29Y5PN6TJ5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 1nF
Tolerance (%): ±10%
Rated Voltage: 1kV
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.60
USD
Quantity
Unit Price
2,000
$0.0733
4,000
$0.072
6,000
$0.0713
10,000
$0.0703
20,000+
$0.0684
Product Variant Information section