text.skipToContent text.skipToNavigation

Manufacturer Part #

RCE5C2A182J1DBH03A

RCE Series 0.0018 uF 100 V ±5 % C0G/NP0 LS=2.5 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCE5C2A182J1DBH03A - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 1800pF
Tolerance (%): ±5%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  4mm x W  2.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$280.00
USD
Quantity
Unit Price
2,000
$0.14
4,000
$0.138
6,000
$0.137
10,000+
$0.134
Product Variant Information section