text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR06CG222FS

CCR06 Series 2.29 x 7.37 x 7.37 mm 2200 pF 100V ±1 % LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR06CG222FS - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 2200pF
Tolerance (%): ±1%
Rated Voltage: 100V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$744.00
USD
Quantity
Web Price
100
$7.44
200
$7.40
300
$7.38
400+
$7.35
Product Variant Information section