text.skipToContent text.skipToNavigation

Manufacturer Part #

A223K15X7RF5TAA

Specialty Ceramic Capacitors 0.022uF 50V X7R 10% Axial 125C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay A223K15X7RF5TAA - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.022µF
Tolerance (%): ±10%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Dimension: W  3.8mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.40
USD
Quantity
Unit Price
7,000
$0.0377
14,000
$0.0371
21,000
$0.0368
28,000
$0.0365
35,000+
$0.0357
Product Variant Information section