text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX472MN4AN01F

DE1 Series 0.0047 uF 250 V ±20% Radial LS=10 mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Murata DE1E3KX472MN4AN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  7mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$72.50
USD
Quantity
Web Price
500
$0.145
1,500
$0.141
2,500
$0.139
10,000
$0.133
15,000+
$0.129
Product Variant Information section