text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1111D4R7BXLQJ

RF Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay VJ1111D4R7BXLQJ - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G/NP0
Rated Voltage: 630V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 1111 (2828 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
4,000+
$0.23
Product Variant Information section