text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CG181JV-F

0402 180 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2401
Product Specification Section
TAIYO YUDEN UMK105CG181JV-F - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Web Price
10,000
$0.0053
30,000
$0.0051
100,000
$0.0049
200,000
$0.0048
400,000+
$0.0046