text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU105SCG1R2CFNA01

MLCC, 1.2 pF ± 0.25pF, 50V, 0402, C0G/CG

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TAIYO YUDEN MCASU105SCG1R2CFNA01 - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Web Price
10,000
$0.0055
30,000
$0.0053
50,000
$0.0052
200,000
$0.005
300,000+
$0.0049
Product Variant Information section