text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU105SB7104KFNA01

MLCC Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN MCASU105SB7104KFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$177.00
USD
Quantity
Web Price
10,000
$0.0177
20,000
$0.0174
40,000
$0.0172
50,000
$0.0171
150,000+
$0.0166