Manufacturer Part #
MAASE063SB7102MFCA01
0201 1000 pF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
TAIYO YUDEN MAASE063SB7102MFCA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MAASE063SB7102MFCA01 - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
15,000
$0.0148
30,000
$0.0146
45,000
$0.0145
75,000
$0.0143
150,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount