Manufacturer Part #
LLL185R71A224MA01L
0.22 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata LLL185R71A224MA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LLL185R71A224MA01L - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 0306 (0816 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0396
8,000
$0.039
12,000
$0.0386
20,000
$0.0381
40,000+
$0.0372
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount