Manufacturer Part #
GRM31CR60J476ME19L
1206 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Murata GRM31CR60J476ME19L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR60J476ME19L - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The GRM31CR60J476ME19L is a temperature compensating chip monolithic ceramic capacitor.
Features:
- Low-loss and suitable for high frequency circuits
- Internal electrode structure provides high flash-over voltage.
- A new monolithic structure for small, surfacemountable devices
- Capable of operating at high voltage levels
- Sn-plated external electrodes provides good solderability.
- Use the GRM21/31 type with flow or reflow soldering.
Applications:
- Ideal for use on high frequency pulse circuits
- Snubber circuits
- Switching power supplies
- DC-DC converters
- Ballasts (inverter fluorescent lamps)
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0924
4,000
$0.0907
6,000
$0.0897
8,000
$0.089
10,000+
$0.0869
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.0924 / Stock: 0 Qty: 2,000+$0.0924 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0924 / Stock: 0 Qty: 2,000+$0.0924 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0924 / Stock: 26,000 Qty: 2,000+$0.0924 Stock: 26,000
- Reel Qty: 2,000+ / Unit Price: $0.0924 / Stock: 44,000 Qty: 2,000+$0.0924 Stock: 44,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount