text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71H104KA12D

GCJ Series 0603 0.1 uF ±10 % X7R 50 V Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ188R71H104KA12D - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,028,000
USA:
116,000
Germany (Online Only):
1,912,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$66.40
USD
Quantity
Unit Price
4,000
$0.0166
12,000
$0.0162
20,000
$0.016
60,000
$0.0156
100,000+
$0.0153