text.skipToContent text.skipToNavigation

Manufacturer Part #

FG18C0G1H103JNT06

FG Series 0.01 uF 50 V ±5% Tolerance C0G Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TDK FG18C0G1H103JNT06 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Lead Spacing: 2.5mm
Dimension: H  5.5mm x T  2.5mm x W  4mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.60
USD
Quantity
Web Price
2,000
$0.0753
6,000
$0.0733
8,000
$0.0728
20,000
$0.0712
30,000+
$0.0697
Product Variant Information section