Manufacturer Part #
CL10B104KB8NNND
CL10 Series 0.1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8NNND - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B104KB8NNND - Technical Attributes
Attributes Table
Capacitance: | 100000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
159,800,000
USA:
10,000
Germany (Online Only):
159,790,000
Factory Lead Time:
20 Weeks
Quantity
Web Price
10,000
$0.0032
40,000
$0.003
150,000
$0.0029
250,000
$0.0029
500,000+
$0.0028
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel