Manufacturer Part #
CC0603KRX7R0BB104
0603 0.1 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
YAGEO CC0603KRX7R0BB104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0603KRX7R0BB104 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,256,000
USA:
4,256,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0106
12,000
$0.0103
20,000
$0.0102
80,000
$0.0097
120,000+
$0.0095
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount