text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1E684M080AC

0603 0.68uF 25V X5R 20% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TDK C1608X5R1E684M080AC - Technical Attributes
Attributes Table
Capacitance: 680nF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 147MΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$158.40
USD
Quantity
Web Price
4,000
$0.0396
12,000
$0.0386
16,000
$0.0384
40,000
$0.0376
60,000+
$0.0368
Product Variant Information section