text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7S1A105K050BC

C Series 0402 1 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X7S1A105K050BC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Web Price
1
$0.149
20
$0.11
150
$0.084
1,000
$0.0593
5,000+
$0.0384