text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X7S1A104K030BC

C Series 0201 0.1 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TDK C0603X7S1A104K030BC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
405,000
USA:
405,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$100.50
USD
Quantity
Web Price
15,000
$0.0067
45,000
$0.0065
75,000
$0.0064
150,000
$0.0063
300,000+
$0.0061
Product Variant Information section