text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1A474M030BC

C Series 0201 0.47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TDK C0603X5R1A474M030BC - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$318.00
USD
Quantity
Web Price
15,000
$0.0212
30,000
$0.0209
45,000
$0.0207
60,000
$0.0206
75,000+
$0.0201
Product Variant Information section