12105C106KAT2A in Reel by KYOCERA AVX | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

12105C106KAT2A

1210 10 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
KYOCERA AVX 12105C106KAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
356,000
USA:
356,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
15,000+
$0.147