
Manufacturer Part #
0603YC104KAT2A
0603 100nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 0603YC104KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 0603YC104KAT2A - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
57,291
USA:
57,291
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0732
100
$0.0544
400
$0.0407
2,000+
$0.0248
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount