Manufacturer Part #
06035C104KAT2A
0603 100 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
KYOCERA AVX 06035C104KAT2A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 06035C104KAT2A - Technical Attributes
Capacitance: | 100nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
The 06035C104KAT2A is a 0603 (1608 metric) package 50 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 10%. The 06035C104KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
- Reel Qty: 28,000+ / Unit Price: $0.0058 / Stock: 0 Qty: 4,000+$0.0058 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0058 / Stock: 2,588,000 Qty: 4,000+$0.0058 Stock: 2,588,000
- Reel Qty: 4,000+ / Unit Price: $0.0058 / Stock: 19,448,000 Qty: 4,000+$0.0058 Stock: 19,448,000
- ReelSelected Variant Qty: 28,000+ / Unit Price: $0.0058 / Stock: 0 Qty: 4,000+$0.0058 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount