text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C103KAT2A

0603 10nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035C103KAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,736,000
USA:
2,360,000
Germany (Online Only):
376,000
7,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.40
USD
Quantity
Unit Price
4,000
$0.0036
16,000
$0.0034
60,000
$0.0033
120,000
$0.0032
300,000+
$0.003