text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102K4T2A

0603 1 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2422
Product Specification Section
KYOCERA AVX 06035C102K4T2A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
544,000
USA:
72,000
Germany (Online Only):
472,000
1,176,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$26.40
USD
Quantity
Unit Price
4,000
$0.0066
16,000
$0.0064
40,000
$0.0062
100,000
$0.0061
160,000+
$0.0059