Manufacturer Part #
W3A43C104MAT2A
0612 0.1 uF ±20 % Tolerance X7R Surface Mount Capacitor Array
Product Specification Section
KYOCERA AVX W3A43C104MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W3A43C104MAT2A - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
No of Elements: | 4 |
Dielectric: | X7R |
Tolerance (%): | ±20% |
Voltage Rating: | 25V |
Case Size: | 0612 (1632 Metric) |
Dimension: | 1.6 x 3.2 x 1.35 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.122
4,000
$0.12
6,000
$0.119
10,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount