Manufacturer Part #
W2A4YC103MAT2A
0508 4 Capacitor 0.01 uF 16 V ±20% X7R SMT Ceramic Chip Capacitor Array
Product Specification Section
KYOCERA AVX W2A4YC103MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2A4YC103MAT2A - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
No of Elements: | 4 |
Tolerance (%): | ±20% |
Voltage Rating: | 16V |
Case Size: | 0508 (1220 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0515
8,000
$0.0506
12,000
$0.0501
16,000
$0.0498
20,000+
$0.0487
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount