EEH-ZC1H330XP in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1H330XP

ZC Series 50 V 33 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Panasonic EEH-ZC1H330XP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,600
USA:
30,600
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$427.50
USD
Quantity
Unit Price
900+
$0.475
Product Variant Information section