text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-LX0D471R4

EEF-LX Series 2 V 470 uF 4.3 x 1.9 x 7.3mm SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Panasonic EEF-LX0D471R4 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.0045Ω
Leakage Current: 94µA
Ripple Current: 3800mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
3,500
Germany (Online Only):
17,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,837.50
USD
Quantity
Unit Price
3,500+
$0.525
Product Variant Information section