text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-HX1E220R

SP-CAP HX Series 25 V 22 uF 125°C 7.3x4.3x1.9mm SMT Chip Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2303
Product Specification Section
Panasonic EEF-HX1E220R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 165µA
Ripple Current: 3200mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,500
USA:
38,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,435.00
USD
Quantity
Unit Price
3,500+
$0.41