text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1A101R

EEF CX Series 10 V 100 uF 105'c 7.3x4.3x1.9mm Low ESR SMD Aluminum Chip Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2304
Product Specification Section
Panasonic EEF-CX1A101R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,082.50
USD
Quantity
Unit Price
3,500+
$0.595