text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH470M1ETR-0806S

VZH Series 25 v 47 uf 105'c 8x6.5mm Low Imp. 7k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
SURGE VZH470M1ETR-0806S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,000
USA:
29,000
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.30
USD
Quantity
Unit Price
1,000
$0.0983
3,000
$0.0956
4,000
$0.0948
10,000
$0.0926
15,000+
$0.0904
Product Variant Information section