text.skipToContent text.skipToNavigation

Manufacturer Part #

UUL1C101MCL1GS

UL Series 100 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UUL1C101MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Unit Price
900
$0.23
1,800
$0.225
3,600+
$0.22
Product Variant Information section