text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H101MNL1GS

UD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Nichicon UUD1H101MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Features & Applications

The UUD1H101MNL1GS is a low impedance chip type aluminum electrolytic capacitor, with 50 V, 100 µF capacitance. It has designed for surface mounting on high density PC board.

Features:

  • Low impedance
  • Temperature range –55° C to +105° C
  • Applicable to automatic mounting machine fed with carrier tape
  • Rated voltage range 6.3 V to 50 V
Pricing Section
Global Stock:
164,000
USA:
161,500
Germany (Online Only):
2,500
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$84.50
USD
Quantity
Unit Price
500
$0.169
1,500
$0.166
2,500
$0.164
5,000
$0.162
10,000+
$0.159
Product Variant Information section