Manufacturer Part #
UCY2G100MPD
CY Series 10 uF 250 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Product Specification Section
Nichicon UCY2G100MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCY2G100MPD - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 10µF |
Rated Voltage: | 400V |
Operating Temp-Max: | 105°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35,640
USA:
35,640
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.265
125
$0.255
300
$0.25
1,250
$0.245
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole