text.skipToContent text.skipToNavigation

Manufacturer Part #

SK016M1000B5S-1015

SK Series 1000 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK016M1000B5S-1015 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
200
Total
$175.80
USD
Quantity
Unit Price
1
$0.0621
400
$0.0606
1,500
$0.0586
4,000
$0.0572
15,000+
$0.054
Product Variant Information section