text.skipToContent text.skipToNavigation

Manufacturer Part #

RJA470M1ABK-0511

RJA Series 10 V 47 uF 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Surge RJA470M1ABK-0511 - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 4.7µA
Dimension: L  11mm x D  5mm
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.30
USD
Quantity
Web Price
1,000
$0.0443
3,000
$0.0432
10,000
$0.042
20,000
$0.0413
40,000+
$0.04
Product Variant Information section