text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL217056152E3

1500F 25V 12,5x25mm 105C 8000h

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Vishay MAL217056152E3 - Technical Attributes
Attributes Table
Series: 170 RVZ
Type: Radial
Capacitance: 1500µF
Tolerance (%): 20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.2A
Impedance: 27mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  27mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$172.50
USD
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.67
1,250
$0.665
2,500+
$0.65
Product Variant Information section