text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097801E3

150 CRZ Series 63 V 47 uF Ø 10 x 13 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay MAL215097801E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 234mA
Impedance: 380mΩ
Dimension: L  10mm x W  10mm x H  13mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745
Product Variant Information section