Manufacturer Part #
MAL215097101E3
150CRZ Series 50 V 100 uF 105°C Ø10.5 x 10.5 x 10.5 mm Aluminum Electrolytic Cap
Product Specification Section
Vishay MAL215097101E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL215097101E3 - Technical Attributes
Attributes Table
Series: | 150 CRZ |
Type: | Can - SMT |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 490mA |
Impedance: | 1.92Ω |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.12% |
Leakage Current: | 50µA |
Dimension: | L 10.5mm x W 10.5mm x H 10.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.745
1,000
$0.735
1,500
$0.73
2,000
$0.725
2,500+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount