text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202116102E3

021ASM Series Ø 12.5 x 30 mm 1000 uF ±20 % 25 V Mini Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202116102E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$1,224.60
USD
Quantity
Unit Price
260
$1.59
520
$1.57
1,040
$1.56
1,300+
$1.54
Product Variant Information section